- RS Stock No.:
- 901-2752
- Mfr. Part No.:
- FLUKE-1736/INTL
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 901-2752
- Mfr. Part No.:
- FLUKE-1736/INTL
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Fluke Power Logger
The Fluke 1736 three-phase power logger international version is a state-of-the-art device built with Fluke Connect mobile app and desktop software compatibility. This provides the data necessary to make critical power quality and energy decisions in real-time. It is the best test general-purpose tool for conducting energy studies and basic power quality logging. The Fluke 1736 automatically captures and logs more than 500 power quality parameters, giving excellent visibility into the data needed to optimise system reliability and savings. It simplifies setup and reduces measurement uncertainty. An optimised user interface, flexible current probes, and intelligent measurement verification function digitally verify and correct common connection errors. Users can access and share data remotely with team members via the Fluke Connect app. This can be used to maintain safer working distances, help make critical decisions in real-time, and reduce the need for protective equipment, site visits and check-ins. Users can also quickly chart and graph measurements to help identify issues and create detailed reports with the included Fluke energy analyse plus software package.
Note:
Probes available separately
Inclusions:
An instrument, power supply, voltage test leads, alligator clips (4x), 12 in 1,500A flexible current probe (4x), soft case, energy analyse plus software, Wi-Fi adapter**, line cords, colour coding set and documentation on a USB flash drive.
Note:
Critical safety alert- Improper use of the test lead set, 3PHVL-1730 or 3PHVL-1735-5M 'voltage test lead, three-phase + N', included with the 173x series, 174x series power quality loggers and 3540FC power monitor, may potentially expose the users to hazardous conditions, posing the risk of serious injury or death.
Note:
Probes available separately
Inclusions:
An instrument, power supply, voltage test leads, alligator clips (4x), 12 in 1,500A flexible current probe (4x), soft case, energy analyse plus software, Wi-Fi adapter**, line cords, colour coding set and documentation on a USB flash drive.
Note:
Critical safety alert- Improper use of the test lead set, 3PHVL-1730 or 3PHVL-1735-5M 'voltage test lead, three-phase + N', included with the 173x series, 174x series power quality loggers and 3540FC power monitor, may potentially expose the users to hazardous conditions, posing the risk of serious injury or death.
Features and Benefits
Line cord: EU, US, UK, AU, BR
Colour LCD display: 4.3in active matrix TFT, 480px x 272px, resistive touch panel
Voltage range: up to 1000V
Current range: 4A to 6000A
Frequency: 42.5 to 69Hz
Comprehensive logging
Power instrument directly from the measured circuit
Highest safety rating in the industry: 600 V CAT IV/1000 V CAT III rated for use at the service entrance and downstream
Interfaces: USB-A, Wi-Fi, Bluetooth, USB-mini
More visibility, reduced uncertainty, and better power quality and energy consumption decisions
Colour LCD display: 4.3in active matrix TFT, 480px x 272px, resistive touch panel
Voltage range: up to 1000V
Current range: 4A to 6000A
Frequency: 42.5 to 69Hz
Comprehensive logging
Power instrument directly from the measured circuit
Highest safety rating in the industry: 600 V CAT IV/1000 V CAT III rated for use at the service entrance and downstream
Interfaces: USB-A, Wi-Fi, Bluetooth, USB-mini
More visibility, reduced uncertainty, and better power quality and energy consumption decisions
Applications
Load studies: verify electrical system capacity before adding loads
Energy assessments: quantify energy consumption before, and after improvements, to justify energy saving devices
Harmonics measurements: uncover harmonic issues that can damage or disrupt critical equipment
Voltage and current event capture: monitor for dips, swells and inrush currents that cause false resets or nuisance circuit breaker tripping
Energy assessments: quantify energy consumption before, and after improvements, to justify energy saving devices
Harmonics measurements: uncover harmonic issues that can damage or disrupt critical equipment
Voltage and current event capture: monitor for dips, swells and inrush currents that cause false resets or nuisance circuit breaker tripping
Certifications
CE
CSA certified
CSA certified
Specifications
Attribute | Value |
---|---|
Number of Input Channels | 4 |
Model Number | 1736 |
Measurement Parameters | Current, Frequency, Harmonic, TDD, THD A, THD V, Unbalance, Voltage, Voltage Harmonic |
Interface Type | Bluetooth, USB A, USB Mini, Wi-Fi |
Data Logger Type | Three Phase Power |
Maximum Voltage Measurement | 1000V |
Power Source | Battery |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Display Type | LCD |
Battery Type | Rechargeable Lithium-Ion |
Battery Life | 4 Hours |