- RS Stock No.:
- 146-9094
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 146-9094
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The readings are saved in the logger and simply read out by your PC with USB interface.
Temperature datalogger (170)
Freely selectable measurement cycle from 2sec. to 24h
Battery life: more than 3 years
Display all status information through two LEDs
Download collected data through USB interface
Alarm display if user-defined maximum/minimum values exceed
Temperature datalogger (170)
Freely selectable measurement cycle from 2sec. to 24h
Battery life: more than 3 years
Display all status information through two LEDs
Download collected data through USB interface
Alarm display if user-defined maximum/minimum values exceed
Specifications
Attribute | Value |
---|---|
Number of Input Channels | 1 |
Measurement Parameters | Temperature |
Maximum Temperature Measurement | +158 °F, +70 °C |
Power Source | Battery |
Best Temperature Measurement Accuracy | ±1 °C |
Number of Readings Per Channel | 16000 |
Includes | 3.6 V Li-ion Battery, Clamshell, Software |
Dimensions | 30 x 25 x 130mm |
Battery Type | Li-ion |
Best Humidity Measurement Accuracy | ±3.5 %RH |
Battery Life | 3 yr |
Maximum Humidity Measurement | 100%RH |