- RS Stock No.:
- 543-554
- Mfr. Part No.:
- ZR-SX10
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 543-554
- Mfr. Part No.:
- ZR-SX10
- Brand:
- Omron
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Omron ZR-RX20 Multi-Logger
Compact and light weight palm-top miniature data logger that allows easy data collection almost anywhere, even in hard-to-reach spaces.
Can be used to log temperature, voltage, logic and pulse
Compatible with all common thermocouple types
Humidity logging possible with optional sensor
Maximum of 10 independently isolated channels
16-bit resolution
3.5MB internal memory plus USB flash drive capability
3.5 inch TFT LCD screen, 320x240 resolution
Easy-to-navigate menus
Optional battery allows up to 6 hours operation when fully charged
Analogue signal inputs via M3 terminal blocks
Compatible with all common thermocouple types
Humidity logging possible with optional sensor
Maximum of 10 independently isolated channels
16-bit resolution
3.5MB internal memory plus USB flash drive capability
3.5 inch TFT LCD screen, 320x240 resolution
Easy-to-navigate menus
Optional battery allows up to 6 hours operation when fully charged
Analogue signal inputs via M3 terminal blocks
Supplied with
AC power adaptor, user guide and CD.
Portable Multi-Logger
Specifications
Attribute | Value |
---|---|
Accessory Type | Software |
For Use With | ZR-RX20 Portable Multi Logger, ZR-RX40 Portable Multi Logger |