- RS Stock No.:
- 172-7832
- Mfr. Part No.:
- AD7605-4BSTZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 172-7832
- Mfr. Part No.:
- AD7605-4BSTZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
16-Bit Data Acquisition Systems, Analog Devices
Data Acquisition Systems - Analog Devices
Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.
Specifications
Attribute | Value |
---|---|
Number of ADCs | 1 |
Data Rate | 300ksps |
Resolution | 16 bit |
Signal to Noise Ratio | 90dB |
Maximum Settling Time | 80µs |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 64 |
Integral Nonlinearity Error | ±2LSB |
Full Scale Error | ±32LSB |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.5 → 5 V |
Dimensions | 10.2 x 10.2 x 1.45mm |
Minimum Operating Temperature | -40 °C |
Width | 10.2mm |
Height | 1.45mm |
Maximum Operating Temperature | +85 °C |
Length | 10.2mm |