- RS Stock No.:
- 171-4187
- Mfr. Part No.:
- BU92001KN-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 171-4187
- Mfr. Part No.:
- BU92001KN-E2
- Brand:
- ROHM
Legislation and Compliance
Product Details
BU92001KN has the encode / decode function of IrDA SIR. It has a built-in baud rate generator. The baud rate can be generated by the internal register. The data between UART and IrDA can be encoded and decoded by connecting this IC to the UART port.
UART interface
IrDA SIR Encode / Decode function
Communication rate of 2.4k~115.2kbps
Built-in baud rate generator
Applications:
MFP(Multi Function Printer)
Mobile Phone
TV
IrDA SIR Encode / Decode function
Communication rate of 2.4k~115.2kbps
Built-in baud rate generator
Applications:
MFP(Multi Function Printer)
Mobile Phone
TV
Specifications
Attribute | Value |
---|---|
Data Rate | 115.2ksps |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 20 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V |
Dimensions | 4.2 x 4.2 x 0.93mm |
Minimum Operating Temperature | -25 °C |
Width | 4.2mm |
Maximum Operating Temperature | +85 °C |
Length | 4.2mm |
Height | 0.93mm |