- RS Stock No.:
- 688-1505
- Mfr. Part No.:
- MJD117T4G
- Brand:
- onsemi
On back order for despatch 17/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$1.26
(exc. GST)
$1.39
(inc. GST)
Units | Per unit | Per Pack* |
2 - 624 | $1.26 | $2.52 |
626 - 1248 | $1.23 | $2.46 |
1250 + | $1.21 | $2.42 |
*price indicative |
- RS Stock No.:
- 688-1505
- Mfr. Part No.:
- MJD117T4G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
PNP Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Continuous Collector Current | 4 A |
Maximum Collector Emitter Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | DPAK (TO-252) |
Mounting Type | Surface Mount |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 200 |
Maximum Base Emitter Saturation Voltage | 4 V |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Emitter Saturation Voltage | 3 V |
Maximum Collector Cut-off Current | 0.02mA |
Dimensions | 6.73 x 6.22 x 2.38mm |
Width | 6.22mm |
Height | 2.38mm |
Length | 6.73mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Related links
- Darlington Pairs
- DiodesZetex Darlington Pairs
- STMicroelectronics MJD117T4 PNP Darlington Transistor 3-Pin DPAK
- Vishay TCMD4000 Darlington Pair 16-Pin SOP
- onsemi MJD112T4G NPN Darlington Transistor 3-Pin DPAK
- onsemi MJD117G PNP Darlington Transistor 3-Pin DPAK
- Texas Instruments ULN2003AIPWR NPN Darlington Transistor 50 V, 16-Pin TSSOP
- STMicroelectronics ULN2804A NPN Darlington Transistor 18-Pin PDIP