Allegro Microsystems A2982SLWTR-T Octal NPN + PNP Darlington Transistor, 500 mA 50 V, 20-Pin SOIC W
- RS Stock No.:
- 680-7220
- Mfr. Part No.:
- A2982SLWTR-T
- Manufacturer:
- Allegro Microsystems
This image is representative of the product range
View all Darlington Pairs
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$5.02
(exc. GST)
$5.52
(inc. GST)
units | Per unit | Per Pack* |
5 - 245 | $5.02 | $25.10 |
250 - 495 | $5.00 | $25.00 |
500 + | $4.934 | $24.67 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 680-7220
- Mfr. Part No.:
- A2982SLWTR-T
- Manufacturer:
- Allegro Microsystems
Technical data sheets
Legislation and Compliance
Product Details
Power Drivers, Allegro Microsystems
Relay and Inductive Load Drivers
Specifications
Attribute | Value |
Transistor Type | NPN + PNP |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOIC W |
Mounting Type | Surface Mount |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Collector Emitter Saturation Voltage | 2 V |
Length | 12.8mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -20 °C |
Width | 7.5mm |
Height | 2.35mm |
Dimensions | 12.8 x 7.5 x 2.35mm |