- RS Stock No.:
- 646-6311
- Mfr. Part No.:
- ULN2803ADW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 646-6311
- Mfr. Part No.:
- ULN2803ADW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Darlington Transistor Drivers
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 50 V |
Maximum Emitter Base Voltage | 50 V |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 18 |
Transistor Configuration | Common Emitter |
Number of Elements per Chip | 8 |
Maximum Collector Emitter Saturation Voltage | 1.6 V |
Width | 7.52mm |
Minimum Operating Temperature | -65 °C |
Length | 11.62mm |
Maximum Operating Temperature | +150 °C |
Dimensions | 11.62 x 7.52 x 2.35mm |
Height | 2.35mm |