Nexperia BCV49,115 NPN Darlington Transistor, 500 mA 60 V HFE:2000, 4-Pin UPAK
- RS Stock No.:
- 484-2331
- Mfr. Part No.:
- BCV49,115
- Brand:
- Nexperia
Bulk discount available
Subtotal (1 pack of 10 units)**
$5.96
(exc. GST)
$6.56
(inc. GST)
850 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | $0.596 | $5.96 |
250 - 490 | $0.581 | $5.81 |
500 + | $0.573 | $5.73 |
**price indicative
- RS Stock No.:
- 484-2331
- Mfr. Part No.:
- BCV49,115
- Brand:
- Nexperia
Related links
- Nexperia BCV49 500 mA 60 V HFE:2000, 4-Pin UPAK
- Infineon BCV47E6327HTSA1 NPN Darlington Transistor 3-Pin SOT-23
- Nexperia BCV47 500 mA 60 V HFE:2000, 3-Pin SOT-23 (TO-236AB)
- Diodes Inc BCV47TA NPN Darlington Transistor 3-Pin SOT-23
- Diodes Inc BCV49TA NPN Darlington Transistor 3-Pin SOT-89
- Nexperia BCV46 -500 mA 60 V HFE:2000, 3-Pin SOT-23 (TO-236AB)
- Diodes Inc BCV46TA PNP Darlington Transistor 3-Pin SOT-23
- ROHM 2SD1834T100 NPN Darlington Transistor 3-Pin MPT