STMicroelectronics STP03D200 NPN Darlington Transistor, 100 mA 1200 V HFE:230 @ 20 mA @ 10 V, 3-Pin TO-220
- RS Stock No.:
- 168-8883
- Mfr. Part No.:
- STP03D200
- Brand:
- STMicroelectronics
On back order for despatch 26/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 50)
$13.376
(exc. GST)
$14.714
(inc. GST)
Units | Per unit | Per Tube* |
50 - 200 | $13.376 | $668.80 |
250 + | $12.039 | $601.95 |
*price indicative |
- RS Stock No.:
- 168-8883
- Mfr. Part No.:
- STP03D200
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NPN Darlington Transistors, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 1200 V |
Maximum Emitter Base Voltage | 20 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 230 @ 20 mA @ 10 V |
Maximum Base Emitter Saturation Voltage | 2 V |
Maximum Collector Base Voltage | 2000 V |
Maximum Collector Emitter Saturation Voltage | 2 V |
Maximum Collector Cut-off Current | 100µA |
Maximum Operating Temperature | +150 °C |
Dimensions | 10.4 x 4.6 x 15.75mm |
Length | 10.4mm |
Maximum Power Dissipation | 40 W |
Width | 4.6mm |
Height | 15.75mm |
Related links
- Darlington Pairs
- DiodesZetex Darlington Pairs
- STMicroelectronics ULQ2804A Octal NPN Darlington Transistor 18-Pin PDIP
- Texas Instruments ULN2803ADW Octal NPN Darlington Transistor 18-Pin SOIC
- onsemi ULN2003ADR2G NPN Darlington Transistor 16-Pin SOIC
- Vishay TCMD4000 Darlington Pair 16-Pin SOP
- Texas Instruments ULN2003AIPWR NPN Darlington Transistor 50 V, 16-Pin TSSOP
- STMicroelectronics ULN2804A NPN Darlington Transistor 18-Pin PDIP