- RS Stock No.:
- 162-9598
- Mfr. Part No.:
- NJVMJD122T4G
- Brand:
- onsemi
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
$0.52
(exc. GST)
$0.57
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | $0.52 | $1,300.00 |
5000 - 7500 | $0.507 | $1,267.50 |
10000 + | $0.499 | $1,247.50 |
*price indicative
- RS Stock No.:
- 162-9598
- Mfr. Part No.:
- NJVMJD122T4G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 8 A |
Maximum Collector Emitter Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | DPAK (TO-252) |
Mounting Type | Surface Mount |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 100 |
Maximum Base Emitter Saturation Voltage | 4.5 V |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Emitter Saturation Voltage | 4 V |
Maximum Collector Cut-off Current | 10µA |
Maximum Power Dissipation | 20 W |
Width | 6.22mm |
Minimum Operating Temperature | -65 °C |
Dimensions | 6.73 x 6.22 x 2.38mm |
Height | 2.38mm |
Length | 6.73mm |
Maximum Operating Temperature | +150 °C |
Related links
- onsemi NJVMJD122G NPN Darlington Transistor, 8 A 100 V HFE:100, 3-Pin DPAK
- onsemi MJD122T4G NPN Darlington Transistor, 8 A 100 V HFE:100, 3-Pin DPAK
- onsemi MJD122G NPN Darlington Transistor, 8 A 100 V HFE:100, 3-Pin DPAK
- onsemi MJD127G PNP Darlington Transistor, 8 A 100 V HFE:100, 3-Pin DPAK
- onsemi 2N6045G NPN Darlington Transistor, 8 A 100 V HFE:100, 3-Pin TO-220AB
- onsemi MJD127T4G PNP Darlington Transistor, 8 A 100 V HFE:100, 3-Pin DPAK
- STMicroelectronics MJD122T4 NPN Darlington Transistor, 16 A 100 V...
- STMicroelectronics BDW93CFP NPN Darlington Transistor, 15 A 100 V...