- RS Stock No.:
- 774-3439
- Mfr. Part No.:
- 2N6045G
- Brand:
- onsemi
60 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.32
(exc. GST)
$1.45
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | $1.32 | $6.60 |
15 - 20 | $1.286 | $6.43 |
25 + | $1.268 | $6.34 |
*price indicative |
- RS Stock No.:
- 774-3439
- Mfr. Part No.:
- 2N6045G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
The ON Semiconductor 2N6045 is the plastic medium power complementary silicon transistors are designed for general−purpose amplifier and low speed switching applications. The package size of the Darlington is the TO-220
Monolithic construction with built in base emitter shunt resistors
These devices are Pb free and are RoHS compliant
These devices are Pb free and are RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 8 A |
Maximum Collector Emitter Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-220AB |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 100 |
Maximum Base Emitter Saturation Voltage | 4.5 V |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Emitter Saturation Voltage | 2 V |
Maximum Collector Cut-off Current | 20µA |
Length | 15.75mm |
Dimensions | 15.75 x 10.28 x 4.82mm |
Width | 10.28mm |
Height | 4.82mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Maximum Power Dissipation | 75 W |
Related links
- Darlington Pairs
- DiodesZetex Darlington Pairs
- onsemi TIP102G NPN Darlington Transistor 3-Pin TO-220AB
- onsemi TIP127G PNP Darlington Transistor 3-Pin TO-220AB
- Vishay TCMD4000 Darlington Pair 16-Pin SOP
- onsemi BDX33CG NPN Darlington Transistor 3-Pin TO-220AB
- onsemi TIP107G PNP Darlington Transistor 3-Pin TO-220AB
- onsemi 2N6045G NPN Darlington Transistor 3-Pin TO-220