- RS Stock No.:
- 126-5963
- Brand:
- RS PRO
196 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 2
$30.62
(exc. GST)
$33.68
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $30.62 | $15.31 |
5 - 24 | $29.09 | $14.545 |
25 + | $27.63 | $13.815 |
*price indicative |
- RS Stock No.:
- 126-5963
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Natural Rubber Parabolic Bump Stop Anti-Vibrational Mount (184kg)
A highly deformable parabolic bump stop mount for use in compression or as a buffer foot for the vast reduction of vibration in industry machinery and the softening of vibration from enclosure and panel doors.
Curved in shape with an M10 thread the anti-vibration bump stop is manufactured from natural rubber for excellent vibration absorption.
A simple to use and install anti-vibration mount achieving high compression vibration damping and suitable for harsh industrial environments.
Curved in shape with an M10 thread the anti-vibration bump stop is manufactured from natural rubber for excellent vibration absorption.
A simple to use and install anti-vibration mount achieving high compression vibration damping and suitable for harsh industrial environments.
Features and Benefits
Anti-vibration buffer foot
Male
50 x 50mm
M10 thread size
Natural rubber
184kg maximum compression load
Male
50 x 50mm
M10 thread size
Natural rubber
184kg maximum compression load
Suitable Applications
Compressors
Panels
Car bonnets
Electronic control panels
Automotive
Panels
Car bonnets
Electronic control panels
Automotive
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bump Stop |
Thread Size | M10 |
Diameter | 50mm |
Foot Height | 50mm |
Overall Height | 50mm |
Static Load Capacity | 184kg |
Material | Rubber |
Mounting Type | Screw-in |
Compression Load | 184kg |
Shore Hardness | 60 Shore A |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Series | DP |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...