Norcomp Female Crimp D-sub Connector Contact, Gold over Nickel Pin, 20 → 26 AWG
- RS Stock No.:
- 174-8780
- Mfr. Part No.:
- 170-202-170L002
- Brand:
- Norcomp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-8780
- Mfr. Part No.:
- 170-202-170L002
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Wire Size | 20 → 26 AWG | |
| Contact Plating | Gold over Nickel | |
| Termination Method | Crimp | |
| Contact Type | Pin | |
| Length | 14.35mm | |
| Maximum Wire Size AWG | 20AWG | |
| Series Number | 170 | |
| Minimum Wire Size AWG | 26AWG | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Gender Female | ||
Contact Material Phosphor Bronze | ||
Wire Size 20 → 26 AWG | ||
Contact Plating Gold over Nickel | ||
Termination Method Crimp | ||
Contact Type Pin | ||
Length 14.35mm | ||
Maximum Wire Size AWG 20AWG | ||
Series Number 170 | ||
Minimum Wire Size AWG 26AWG | ||
- COO (Country of Origin):
- DE
Low cost and high performance stamped contacts feature insulation support for increased holding power.
Contact range: 24-28 awg (stamped) and 20-26 awg (machined).
Contacts are commercial quality in both stamped and screw machine & are compatible with industry tooling.
Hand tools for both stamped & machined contacts feature Ratchet-Action.
Insertion and extraction tool available .
Male pins - Brass
Female pins - Phosphor bronze
Contact range: 24-28 awg (stamped) and 20-26 awg (machined).
Contacts are commercial quality in both stamped and screw machine & are compatible with industry tooling.
Hand tools for both stamped & machined contacts feature Ratchet-Action.
Insertion and extraction tool available .
Male pins - Brass
Female pins - Phosphor bronze
