TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Solder Cup D-Sub Connector Contact, Gold over Nickel Socket 24
- RS Stock No.:
- 173-3991
- Mfr. Part No.:
- 66569-3
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
$501.00
(exc. GST)
$551.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 173-3991
- Mfr. Part No.:
- 66569-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Current | 1.2A | |
| Maximum Contact Resistance | 15mΩ | |
| Contact Type | Socket | |
| Minimum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size mm² | 0.2mm² | |
| Series | AMPLIMITE HDP-20 | |
| Contact Size | 20 | |
| Length | 14.22mm | |
| Termination Type | Solder Cup | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Current 1.2A | ||
Maximum Contact Resistance 15mΩ | ||
Contact Type Socket | ||
Minimum Wire Size mm² 0.8mm² | ||
Maximum Wire Size mm² 0.2mm² | ||
Series AMPLIMITE HDP-20 | ||
Contact Size 20 | ||
Length 14.22mm | ||
Termination Type Solder Cup | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 18AWG | ||
- COO (Country of Origin):
- CN
AMPLIMITE D-Sub Connector HDP-20 Series 20 DF Snap-In Solder Cup Contacts
AMPLIMITE size 20 DF snap-in solder cup contacts for use with AMPLIMITE HDP-20 series crimp snap in contact d-sub connectors. These size 20 DF snap-in solder cup contacts have a 0.00076 gold plating, a 1.02mm pin diameter and accept a wire size of 18 AWG (1.17mm maximum conductor diameter).
For insertion/extraction tool see stock number 446-822
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity size 20 Female Solder Cup D-Sub Connector Contact, Gold over Nickel Socket 24
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Tin Socket 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact Gold Socket 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 18 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 22 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG
