- RS Stock No.:
- 126-6929
- Mfr. Part No.:
- 830000083
- Brand:
- Molex
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$1.804
(exc. GST)
$1.984
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $1.804 | $18.04 |
100 - 240 | $1.758 | $17.58 |
250 - 490 | $1.694 | $16.94 |
500 - 990 | $1.659 | $16.59 |
1000 + | $1.625 | $16.25 |
*price indicative |
- RS Stock No.:
- 126-6929
- Mfr. Part No.:
- 830000083
- Brand:
- Molex
Legislation and Compliance
Product Details
Molex Micro D-Sub Female Crimp Contacts 83000 Series
Molex 83000 series female crimp contacts for use with Commercial Micro-D High Density connectors.
These female Micro-D connector contacts have a gold plating over Beryllium copper base material. Suitable for 26 AWG to 28 AWG wire. Termination by crimp or compression.
These female Micro-D connector contacts have a gold plating over Beryllium copper base material. Suitable for 26 AWG to 28 AWG wire. Termination by crimp or compression.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex high Density Micro D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Wire Size | 28 → 26 AWG |
Contact Material | Beryllium Copper |
Contact Plating | Gold, Tin |
Termination Method | Compression, Crimp |
Contact Type | Signal |
Series | CMD |
Series Number | 83000 |
Maximum Wire Size AWG | 26AWG |
Minimum Wire Size AWG | 28AWG |