FCT Female Solder Thumb Screw, Gold over Nickel
- RS Stock No.:
- 665-920
- Mfr. Part No.:
- 1731120330
- Brand:
- FCT
N
Bulk discount available
Subtotal (1 pack of 5 units)*
$8.06
(exc. GST)
$8.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $8.06 | $1.612 |
| 5 - 9 | $7.41 | $1.482 |
| 10 + | $6.53 | $1.306 |
*price indicative
- RS Stock No.:
- 665-920
- Mfr. Part No.:
- 1731120330
- Brand:
- FCT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT | |
| Product Type | Thumb Screw | |
| Gender | Female | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand FCT | ||
Product Type Thumb Screw | ||
Gender Female | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Termination Type Solder | ||
- COO (Country of Origin):
- DE
The FCT Knurled Thumb Screw is an expertly designed fastening solution suitable for a variety of applications requiring reliable grip and ease of adjustment. Crafted from brass with a nickel-plated surface, it combines durability with corrosion resistance, making it Ideal for both industrial and commercial use. This thumb screw is precision-engineered, offering excellent performance in environments where quick adjustments are necessary. Its unique knurled design enhances grip, providing a secure hold even in the most challenging conditions, ensuring that components remain tightly fastened while allowing easy manual operations.
Durable brass construction ensures longevity and reliability
Nickel plating offers excellent corrosion resistance
Knurled design enhances grip for precise adjustments
Ideal for both industrial and commercial applications requiring secure fastening
Designed for easy manual handling, facilitating quick assembly and disassembly
Related links
- FCT from Molex Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel
- FCT from Molex Female Solder D Sub Contact, Gold over Nickel
- FCT from Molex Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- FCT from Molex Female Solder D-Sub Connector Power Contact, Gold over Nickel Socket 16 AWG
- FCT Female PCB D-Sub Connector, Gold over Nickel
- RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- RS PRO Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel
