HARTING 25 Way Panel Mount D-sub Connector Plug
- RS Stock No.:
- 923-1931
- Mfr. Part No.:
- 09670255604
- Brand:
- HARTING
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$14.443
(exc. GST)
$15.887
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $14.443 | $1,444.30 |
200 - 300 | $14.191 | $1,419.10 |
400 + | $13.931 | $1,393.10 |
*price indicative
- RS Stock No.:
- 923-1931
- Mfr. Part No.:
- 09670255604
- Brand:
- HARTING
Related links
- HARTING 25 Way Panel Mount D-sub Connector Plug
- HARTING 25 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
- HARTING 25 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch
- HARTING 25 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
- HARTING 25 Way Panel Mount D-sub Connector Socket, 2.76mm Pitch
- HARTING SV TSDC 25 Way Panel Mount D-sub Connector Plug
- HARTING 0967 25 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch
- HARTING 25 Way Cable Mount D-sub Connector Plug