Harting 26 Way Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks
- RS Stock No.:
- 923-0667
- Mfr. Part No.:
- 09562617712
- Brand:
- HARTING
178 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$7.246
(exc. GST)
$7.971
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $7.246 | $724.60 |
200 - 300 | $7.122 | $712.20 |
400 + | $6.99 | $699.00 |
*price indicative
- RS Stock No.:
- 923-0667
- Mfr. Part No.:
- 09562617712
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stamped solder pins, straight with grounding board locks
High density
Metal or Steel shell
Performance levels 3
Flange thread 4-40 UNC
Metal or Steel shell
Performance levels 3
Flange thread 4-40 UNC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
Tinned metal shell (Male connector with dimples)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.29mm |
D Connector Type | High Density D-Sub |
Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks |
Termination Method | Solder |
Current Rating | 2.0A |
Housing Material | Steel |
Length | 39.5mm |
Width | 10.74mm |
Depth | 12.93mm |
Dimensions | 39.5 x 10.74 x 12.93mm |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Related links
- Harting 26 Way Through Hole D-sub Connector Socket, 2.29mm Pitch,...
- Harting 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch,...
- Harting 44 Way Through Hole D-sub Connector Plug, 2.29mm Pitch,...
- Harting 15 Way Through Hole D-sub Connector Socket, 2.29mm Pitch,...
- Harting 44 Way Through Hole D-sub Connector Socket, 2.29mm Pitch,...
- Amphenol ICC L717HD 26 Way Through Hole D-sub Connector Plug, with...
- Amphenol ICC L77HD 26 Way Through Hole D-sub Connector Socket,...
- Harting 26 Way Right Angle Through Hole D-sub Connector Plug,...