- RS Stock No.:
- 680-8768
- Mfr. Part No.:
- 164534-4
- Brand:
- TE Connectivity
- RS Stock No.:
- 680-8768
- Mfr. Part No.:
- 164534-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Housings for crimp contacts
HD-20 series standard connector range featuring Sub-D housings with a metal backshell for crimping contacts (stock numbers beginning 301-8357).
Meets main market standards.
Meets main market standards.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Current Rating | 3.7/ContactA |
Housing Material | Steel |
Length | 69.3mm |
Width | 12.5mm |
Depth | 17.9mm |
Series | AMPLIMITE HDP-20 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |