- RS Stock No.:
- 548-9672
- Mfr. Part No.:
- 09675156715
- Brand:
- HARTING
On back order for despatch 24/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$79.08
(exc. GST)
$86.99
(inc. GST)
Units | Per unit |
1 - 49 | $79.08 |
50 - 99 | $78.05 |
100 - 249 | $75.78 |
250 - 499 | $73.44 |
500 + | $71.66 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 548-9672
- Mfr. Part No.:
- 09675156715
- Brand:
- HARTING
Legislation and Compliance
Product Details
Sub-D sealed connectors for soldering onto wires
Sub-D sealed connectors, class 3, contacts made from copper alloy.
With rear plastic mounting plate.
Insert 4-40 UNC.
Metal casing.
Protection index: IP67.
With rear plastic mounting plate.
Insert 4-40 UNC.
Metal casing.
Protection index: IP67.
Standards
MIL-C-24308, DIN 41652 and
CECC 75.01-802.
Approvals
MIL-C-24308, DIN 41652 et
CECC 75.01-802.
CECC 75.01-802.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Panel Mount |
D Connector Type | Waterproof D-Sub |
D-Sub Shell Size | A |
Termination Method | Solder |
Length | 48.3mm |
Width | 21.0mm |
Depth | 14.5mm |
Dimensions | 48.3 x 21 x 14.5mm |
Contact Plating | Gold |
Related links
- HARTING 15 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
- HARTING 15 Way Cable Mount D-sub Connector Socket
- HARTING 15 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
- HARTING 15 Way Cable Mount D-sub Connector Socket, 2.29mm Pitch
- HARTING 15 Way Cable Mount D-sub Connector Plug
- HARTING 15 Way D-sub Connector Plug
- HARTING 15 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
- HARTING 15 Way D-sub Connector Socket