Provertha TMC 37 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with 4-40 UNC Inserts
- RS Stock No.:
- 259-7607
- Mfr. Part No.:
- 023144
- Brand:
- Provertha
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Provertha TMC 37 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with 4-40 Screwlock, M3 Insert
- RS Stock No.
- 259-2769
Price (ex. GST) Each
$20.15
(exc. GST)
$22.17
(inc. GST)
- RS Stock No.:
- 259-7607
- Mfr. Part No.:
- 023144
- Brand:
- Provertha
Technical data sheets
Legislation and Compliance
Product Details
Dip-soldered connection, straight, riveting nut and sleeve
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.84mm |
Mounting Hardware | 4-40 UNC Inserts |
Termination Method | Solder |
Current Rating | 7.5A |
Housing Material | PBT |
Voltage Rating | 1.2 kV ac |
Length | 69.3mm |
Width | 10.8mm |
Depth | 12.5mm |
Series | TMC |
Dimensions | 69.3 x 10.8 x 12.5mm |
Contact Plating | Gold |
Series Number | 023 |
Minimum Operating Temperature | -65.0°C |
Maximum Operating Temperature | +125°C |
Related links
- Provertha TMC 37 Way Through Hole D-sub Connector Plug, 2.84mm...
- Provertha TMC 15 Way Through Hole D-sub Connector Plug, 2.84mm...
- Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug,...
- Provertha TMC 15 Way Right Angle Through Hole D-sub Connector...
- Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug,...
- Provertha TMC 37 Way Through Hole D-sub Connector Plug, 2.84mm...
- Provertha TMC 37 Way Through Hole D-sub Connector Plug, 2.84mm Pitch
- Provertha TMC 15 Way Through Hole D-sub Connector Socket, 2.84mm...