- RS Stock No.:
- 248-3080
- Mfr. Part No.:
- 103642 / 103642-E
- Brand:
- ERNI
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 10)
$86.786
(exc. GST)
$95.465
(inc. GST)
Units | Per unit | Per Box* |
10 - 40 | $86.786 | $867.86 |
50 - 240 | $77.141 | $771.41 |
250 + | $69.428 | $694.28 |
*price indicative |
- RS Stock No.:
- 248-3080
- Mfr. Part No.:
- 103642 / 103642-E
- Brand:
- ERNI
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ERNI
The ERNI CAN Bus with shield decoupling capacitor originally developed for automobile engine management, is distinguished by its particularly high reliability. Among other things, this necessitates a more complicated protocol, which leads to lower data rates and cable lengths. This can be compensated for in part by larger cable cross sections. Data rates reach 1 Mbit/s. The 9-pin D-Sub connector is standardized as the interface to the device. In some cases, a version with a shield coupling capacitor is available as an option (cable shield housing D-Sub).
D-Sub, 9-pin female connector
Screw termination type
Horizontal cable outlet
Permissible humidity is Max. 75 % at +25 °C, non-condensing
Anthracit color
Screw termination type
Horizontal cable outlet
Permissible humidity is Max. 75 % at +25 °C, non-condensing
Anthracit color
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |