Amphenol India M24308 44 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch, with 4-40 Screw Lock
- RS Stock No.:
- 213-3454
- Mfr. Part No.:
- M24308/2-13F
- Manufacturer:
- Amphenol India
View all D Sub Connectors
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$140.25
(exc. GST)
$154.27
(inc. GST)
units | Per unit |
1 - 9 | $140.25 |
10 - 99 | $136.05 |
100 - 249 | $131.85 |
250 - 499 | $129.05 |
500 + | $126.28 |
- RS Stock No.:
- 213-3454
- Mfr. Part No.:
- M24308/2-13F
- Manufacturer:
- Amphenol India
Non Compliant
- COO (Country of Origin):
- IN
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
Specifications
Attribute | Value |
Number of Contacts | 44 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Pitch | 2.29mm |
Mounting Hardware | 4-40 Screw Lock |
Series | M24308 |