Norcomp CDF 25 Way Vertical Surface Mount, with 4-40 Board Lock
- RS Stock No.:
- 207-1132
- Mfr. Part No.:
- CDFV17W2113L451
- Brand:
- Norcomp
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 207-1132
- Mfr. Part No.:
- CDFV17W2113L451
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 25 | |
| Orientation | Vertical | |
| Mount Type | Surface Mount | |
| Mounting Hardware | 4-40 Board Lock | |
| Contact Gender | Male | |
| Series | CDF | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 25 | ||
Orientation Vertical | ||
Mount Type Surface Mount | ||
Mounting Hardware 4-40 Board Lock | ||
Contact Gender Male | ||
Series CDF | ||
- COO (Country of Origin):
- TW
The Norcomp CDF series is a 17W2 positions, male mixed flange D-sub connector with solder cup contacts. The connector Shell is MADE from nickel plating steel with gold plated brass contacts and silicon O-ring . It has a voltage of 1000 VAC and 40A current rating with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew and board locks.
Orientation = Vertical
IP67 rated
Operating temperature = -25°C to +85°C
