Norcomp CDF 25 Way Right Angle Solder D-sub Connector Plug, 2.77mm Pitch, with 4-40 Screw Locks
- RS Stock No.:
- 207-1072
- Mfr. Part No.:
- CDFR9W4113L411
- Manufacturer:
- Norcomp
View all D Sub Connectors
36 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 36)
$24.612
(exc. GST)
$27.073
(inc. GST)
units | Per unit | Per Tray* |
36 - 36 | $24.612 | $886.032 |
72 - 108 | $23.996 | $863.856 |
144 + | $23.627 | $850.572 |
*price indicative |
- RS Stock No.:
- 207-1072
- Mfr. Part No.:
- CDFR9W4113L411
- Manufacturer:
- Norcomp
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Norcomp CDF series is a PCB mount 9W4 positions, male mixed flange D-sub connector. The connector shell is made from nickel plating steel with gold plated brass contacts and silicon O-ring . It has a voltage of 1000 VAC and 40A current rating with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew or board locks.
Orientation = right angle
IP67 rated
Operating temperature = -25°C to +85°C
IP67 rated
Operating temperature = -25°C to +85°C
Specifications
Attribute | Value |
Number of Contacts | 25 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | PCB Mount |
Pitch | 2.77mm |
Mounting Hardware | 4-40 Screw Locks |
Series | CDF |