Norcomp 181 44 Way Right Angle Panel Mount D-sub Connector Plug, 2.28mm Pitch, with 4-40 Screw Locks, Boardlocks
- RS Stock No.:
- 205-4725
- Mfr. Part No.:
- 181-044-113R561
- Brand:
- Norcomp
Discontinued
- RS Stock No.:
- 205-4725
- Mfr. Part No.:
- 181-044-113R561
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 44 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Panel Mount | |
| Pitch | 2.28mm | |
| Mounting Hardware | 4-40 Screw Locks, Boardlocks | |
| Series | 181 | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 44 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Panel Mount | ||
Pitch 2.28mm | ||
Mounting Hardware 4-40 Screw Locks, Boardlocks | ||
Series 181 | ||
The Norcomp high density right angle D-sub connector which has a high density and design maximize board space. Its contact type is male and it used nickel plating. It used DIP solder type of termination and it has plug shell have indents to provide ground
3 different mounting option available.
Its operating temperature is -55°C to +105°C
Its operating temperature is -55°C to +105°C
