Norcomp 180 44 Way Panel Mount D-sub Connector Plug, 2.28mm Pitch
- RS Stock No.:
- 205-4710
- Mfr. Part No.:
- 180-044-173L000
- Brand:
- Norcomp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-4710
- Mfr. Part No.:
- 180-044-173L000
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 44 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Pitch | 2.28mm | |
| Series | 180 | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 44 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Pitch 2.28mm | ||
Series 180 | ||
The Norcomp crimp & poke D-sub high-density D-sub connector which has a low cost, high performance stamped contact. Its contact type is male and it used nickel plating. It used crimp and load type of termination and it has plug shell have indents to provi
Approximately 65% higher density than a standard D-sub connector
Its operating temperature is -50°C to +100°C
Its operating temperature is -50°C to +100°C
