Norcomp 172 9 Way Panel Mount D-sub Connector Socket, 10.9mm Pitch, with 4-40 Screw Lock/Boardlock
- RS Stock No.:
- 205-4675
- Mfr. Part No.:
- 172-009-212R911
- Brand:
- Norcomp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-4675
- Mfr. Part No.:
- 172-009-212R911
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Pitch | 10.9mm | |
| Mounting Hardware | 4-40 Screw Lock/Boardlock | |
| Series | 172 | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Pitch 10.9mm | ||
Mounting Hardware 4-40 Screw Lock/Boardlock | ||
Series 172 | ||
The Norcomp D-sub connector used screw machine contact which offer high reliability and it is non-removable contact. Its contact type is female and it used wire wrap termination. It has 009 position and used tin plated material.
Operating temperature is -50°C to +100°C
It used brass contact material
It used brass contact material
