Norcomp 172 9 Way Panel Mount D-sub Connector Socket, 10.9mm Pitch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-4674
Mfr. Part No.:
172-009-212R001
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

10.9mm

Series

172

The Norcomp D-sub connector used screw machine contact which offer high reliability and it is non-removable contact. Its contact type is female and it used DIP solder termination. It has 009 position and used tin plated material.

Operating temperature is -50°C to +100°C
It used brass contact material