Norcomp 172 9 Way Panel Mount D-sub Connector Plug, 10.9mm Pitch, with 4-40 Screw Lock/Boardlock

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.00

(exc. GST)

$9.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$9.00
5 +$8.10

*price indicative

RS Stock No.:
205-4672
Mfr. Part No.:
172-009-112R911
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

10.9mm

Mounting Hardware

4-40 Screw Lock/Boardlock

Series

172

COO (Country of Origin):
CN
The Norcomp D-sub connector used screw machine contact which offer high reliability and it is non-removable contact. Its contact type is male and it used wire wrap termination. It has 009 position and used tin plated material.

Operating temperature is -50°C to +100°C
It used brass contact material