Amphenol ICC L17D45PK 15 Way Cable Mount D-sub Connector Plug
- RS Stock No.:
- 179-2737
- Mfr. Part No.:
- L17D45PK-M-09+L717HDE15P
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 179-2737
- Mfr. Part No.:
- L17D45PK-M-09+L717HDE15P
- Brand:
- Amphenol ICC
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Solder |
Series | L17D45PK |
Related links
- Amphenol ICC L17D45PK 15 Way Cable Mount D-sub Connector Plug
- Amphenol ICC L17D45PK 15 Way Cable Mount D-sub Connector Socket
- Amphenol ICC L17DTPK 15 Way Cable Mount D-sub Connector Plug
- Amphenol ICC D45PK-M 9 Way 45 ° Cable Mount D-sub Connector Plug
- Amphenol ICC L17D45PK 26 Way Cable Mount D-sub Connector Plug
- Amphenol ICC L17D45PK 62 Way Cable Mount D-sub Connector Plug
- Amphenol ICC L17D45PK 44 Way Cable Mount D-sub Connector Plug
- Amphenol ICC D45PK-M 15 Way 45 ° Cable Mount D-sub Connector Plug