Amphenol ICC L17DTPK 37 Way Cable Mount D-sub Connector Socket
- RS Stock No.:
- 179-2712
- Mfr. Part No.:
- L17DTPK-M-37+L77SDC37S
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 179-2712
- Mfr. Part No.:
- L17DTPK-M-37+L77SDC37S
- Brand:
- Amphenol ICC
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Female |
Mounting Type | Cable Mount |
Termination Method | Solder |
Series | L17DTPK |
Related links
- Amphenol ICC L17DTPK 62 Way Cable Mount D-sub Connector Socket
- Amphenol ICC L17DTPK Cable Mount D-sub Connector Socket
- Amphenol ICC L17DTPK 37 Way Cable Mount D-sub Connector Plug
- Amphenol ICC D45PK-M 37 Way 45 ° Cable Mount D-sub Connector
- Amphenol ICC L17DTPK 62 Way Cable Mount D-sub Connector Plug
- Amphenol ICC L17DTPK 25 Way Cable Mount D-sub Connector Socket
- Amphenol ICC L17DTPK 15 Way Cable Mount D-sub Connector Socket
- Amphenol ICC L17DTPK 9 Way Cable Mount D-sub Connector Socket