Amphenol ICC L17DTPK Cable Mount D-sub Connector Plug
- RS Stock No.:
- 179-2648
- Mfr. Part No.:
- L17DTPK-P-37+L717HDC62P
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 179-2648
- Mfr. Part No.:
- L17DTPK-P-37+L717HDC62P
- Brand:
- Amphenol ICC
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
Amphenol Connector
The Amphenol DTPK-P series D-sub male high-density 62-pin plug connector has a d-shaped shield that has screen interference and three rows of pins with varying configurations. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from a copper alloy and plated with gold.
Features and Benefits
Contact material is made from copper alloy and plated with gold
Current rating is 3A
Insulator resistance is >5000MΩ min
Operating Temperature ranges between -55°C and 85°C
Solder terminal
Steel Body
Withstanding voltage >1000V Rms to 50Hz for 1 minute
Current rating is 3A
Insulator resistance is >5000MΩ min
Operating Temperature ranges between -55°C and 85°C
Solder terminal
Steel Body
Withstanding voltage >1000V Rms to 50Hz for 1 minute
Applications
Serial port communication
Displays
Industrial instruments and equipments
Printers
Computers
Displays
Industrial instruments and equipments
Printers
Computers
Certifications
UL certified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Solder |
Series | L17DTPK |
Related links
- Amphenol ICC L17DTPK 62 Way Cable Mount D-sub Connector Plug
- Amphenol ICC L17DTPK Cable Mount D-sub Connector Plug
- Amphenol ICC L17DTPK Cable Mount D-sub Connector Socket
- Amphenol ICC L17D45PK 62 Way Cable Mount D-sub Connector Plug
- Amphenol ICC L17DTPK 15 Way Cable Mount D-sub Connector Plug
- Amphenol ICC L17DTPK 37 Way Cable Mount D-sub Connector Plug
- Amphenol ICC L17DTPK 25 Way Cable Mount D-sub Connector Plug
- Amphenol ICC L17DTPK 26 Way Cable Mount D-sub Connector Plug