Norcomp 681M 17 Way Straight Through Hole D-Sub Connector

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-8750
Mfr. Part No.:
681M17W2203L001
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Number of Contacts

17

Orientation

Straight

Mount Type

Through Hole

Housing Material

Steel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Series

681M

Available in 12 industry standard sizes / positions:

3W3 | 3W3K | 5W1 | 5W5 | 7W2 | 8W8 | 9W4 | 11W1 | 13W3 | 17W2 | 21W1 | 21WA4

Available in 40 amp power contacts, 5 amp signal

Allows signal, high current & high voltage in one connector.

Contacts are pre-loaded into the insulator.

Shell: Steel, Nickel plated

Insulator: Glass-Filled Thermoplastic, Black

Signal Contacts: Machined Copper Alloy, Full Gold Flash

Power Contacts: Machined Copper Alloy, Full Gold Flash