Norcomp 3 Way Through Hole D-sub Connector Socket
- RS Stock No.:
- 174-8568
- Mfr. Part No.:
- 681S3W3203L001
- Brand:
- Norcomp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-8568
- Mfr. Part No.:
- 681S3W3203L001
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 3 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| D Connector Type | Mixed Contact D-Sub | |
| Termination Method | Solder | |
| Current Rating | 5 A, 40.0A | |
| Mixed Contact Layout | 3W3 | |
| Housing Material | Steel | |
| Voltage Rating | 1.0 kV | |
| Length | 53.05mm | |
| Width | 12.5mm | |
| Depth | 10.7mm | |
| Dimensions | 53.05 x 12.5 x 10.7mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55.0°C | |
| Series Number | 681S | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 3 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
D Connector Type Mixed Contact D-Sub | ||
Termination Method Solder | ||
Current Rating 5 A, 40.0A | ||
Mixed Contact Layout 3W3 | ||
Housing Material Steel | ||
Voltage Rating 1.0 kV | ||
Length 53.05mm | ||
Width 12.5mm | ||
Depth 10.7mm | ||
Dimensions 53.05 x 12.5 x 10.7mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
Series Number 681S | ||
Mixed Contact d-sub available in 11 industry standard sizes / positions:
3W3 | 5W1 | 5W5 | 7W2 | 9W4 | 11W1 | 13W3 | 13W6 | 17W2 | 21W1 | 21WA4
Available in 40 amp power contacts, 5 amp signal
Allows signal, high current & high voltage in one connector.
Contacts are pre-loaded into the insulator.
Panel Sealing Kits (Removable or Permanent) available as a separate item
Unique sealing method maintains standard D-Sub profile allowing for drop in replacement of current POWER-D connectors
Shell: Steel, nickel plated
Insulator: Glass-Filled Thermoplastic, Black
Signal Contacts: Machined Copper Alloy, Full Gold Flash
Power Contacts: Machined Copper Alloy, Full Gold Flash
3W3 | 5W1 | 5W5 | 7W2 | 9W4 | 11W1 | 13W3 | 13W6 | 17W2 | 21W1 | 21WA4
Available in 40 amp power contacts, 5 amp signal
Allows signal, high current & high voltage in one connector.
Contacts are pre-loaded into the insulator.
Panel Sealing Kits (Removable or Permanent) available as a separate item
Unique sealing method maintains standard D-Sub profile allowing for drop in replacement of current POWER-D connectors
Shell: Steel, nickel plated
Insulator: Glass-Filled Thermoplastic, Black
Signal Contacts: Machined Copper Alloy, Full Gold Flash
Power Contacts: Machined Copper Alloy, Full Gold Flash
