Amphenol ICC 9 Way Right Angle Plug-In Mount D-sub Connector Socket, 2.74mm Pitch, with Screw
- RS Stock No.:
- 137-2566
- Mfr. Part No.:
- D09S13A6GV00LF
- Brand:
- Amphenol ICC
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 30)
$3.269
(exc. GST)
$3.596
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
30 - 30 | $3.269 | $98.07 |
60 - 90 | $3.221 | $96.63 |
120 + | $3.138 | $94.14 |
*price indicative
- RS Stock No.:
- 137-2566
- Mfr. Part No.:
- D09S13A6GV00LF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
FCIs D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input /Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial & instrumentation, military and medical.
Standard D type is a basic I/O connector
D-shaped design with 2 shells and 2 housings
Meets DIN 41652 and MIL-C-24308 dimensional standards
9 to 50 positions available for contact layout
Stamped and formed contacts
Straight and angled terminations available
Different PCB mounting and panel mounting accessory options available
D-shaped design with 2 shells and 2 housings
Meets DIN 41652 and MIL-C-24308 dimensional standards
9 to 50 positions available for contact layout
Stamped and formed contacts
Straight and angled terminations available
Different PCB mounting and panel mounting accessory options available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Plug-In Mount |
Pitch | 2.74mm |
D Connector Type | Standard D-Sub |
Termination Method | Solder |
D-Sub Shell Size | E |
Mounting Hardware | Screw |
Mixed Contact Layout | 9W2 |
Current Rating | 5.0A |
Housing Material | PBT |
Voltage Rating | 300.0 V |
Length | 30.81mm |
Width | 13.48mm |
Depth | 10.27mm |
Contact Material | Phosphor Bronze |
Dimensions | 30.81 x 13.48 x 10.27mm |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |
Related links
- Amphenol ICC 9 Way Right Angle Plug-In Mount D-sub Connector...
- Amphenol ICC 9 Way Right Angle Plug-In Mount D-sub Connector Plug,...
- Amphenol ICC DP 9 Way Right Angle Plug-In Mount D-sub Connector...
- Amphenol ICC LD 9 Way Right Angle Plug-In Mount D-sub Connector...
- Amphenol ICC ID 9 Way Right Angle Plug-In Mount D-sub Connector...
- Amphenol ICC 9 Way Plug-In Mount D-sub Connector Socket, 2.74mm...
- Amphenol ICC 15 Way Right Angle Plug-In Mount D-sub Connector...
- Amphenol ICC ID 15 Way Right Angle Plug-In Mount D-sub Connector...