Norcomp 780, SEAL-D 15 Way Plug-In Mount D-sub Connector Plug, 2.286mm Pitch
- RS Stock No.:
- 135-4238
- Mfr. Part No.:
- 780-M15-103L001
- Brand:
- Norcomp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-4238
- Mfr. Part No.:
- 780-M15-103L001
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Plug-In Mount | |
| Pitch | 2.286mm | |
| D Connector Type | High Density D-Sub | |
| Termination Method | Solder | |
| Current Rating | 5.0A | |
| Housing Material | Steel | |
| Voltage Rating | 1.0 kV | |
| Length | 30.81mm | |
| Width | 10.9mm | |
| Depth | 10.72mm | |
| Series | 780, SEAL-D | |
| Dimensions | 30.81 x 10.9 x 10.72mm | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 15 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Plug-In Mount | ||
Pitch 2.286mm | ||
D Connector Type High Density D-Sub | ||
Termination Method Solder | ||
Current Rating 5.0A | ||
Housing Material Steel | ||
Voltage Rating 1.0 kV | ||
Length 30.81mm | ||
Width 10.9mm | ||
Depth 10.72mm | ||
Series 780, SEAL-D | ||
Dimensions 30.81 x 10.9 x 10.72mm | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55.0°C | ||
