HARTING D Sub 9 Way Angled PCB Connector, with Flange Female

N

This image is representative of the product range

Subtotal (1 bag of 50 units)*

$443.01

(exc. GST)

$487.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$443.01$8.86

*price indicative

RS Stock No.:
736-990
Mfr. Part No.:
09681535611
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

9

Current

6.5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Thermoplastic Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CN
The HARTING D Sub Female Connector with a U.S. footprint is designed for reliable data, signal, and service connections in automation applications. Its robust construction and compliance with industry standards ensure optimal performance in various environments.

Features & Benefits


Connector type ensures compatibility with standard interfaces in automation

U.S. footprint design allows for easy integration into existing systems

Wave soldering termination provides secure and reliable connections

Rated current of 6.5 A supports efficient power transmission

Female contact configuration facilitates straightforward connectivity

D-Sub Shell size 1 optimises space in Compact applications

Housing MADE from thermoplastic resin ensures durability and resistance

Maximum operating temperature of 125 °C allows for high-performance applications

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Compliant with multiple standards for enhanced reliability and safety

Applications


Used in industrial automation systems for data and signal transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for reliable connections

Installed in outdoor electrical enclosures for environmental protection

Applied in electrical distribution systems for efficient power management

Can this connector be mated without tools?


This connector requires mounting hardware for secure installation.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy