- RS Stock No.:
- 660-1000
- Mfr. Part No.:
- 09670029067
- Brand:
- HARTING
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$36.64
(exc. GST)
$40.30
(inc. GST)
Units | Per unit |
1 + | $36.64 |
- RS Stock No.:
- 660-1000
- Mfr. Part No.:
- 09670029067
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Dust cap
Metal shielding cap, tin plated
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specifications
Attribute | Value |
---|---|
Accessory Type | Jack Screw |
For Use With | D-Sub Connector |
Series | D-Sub |
Gender | Female |
Number of Contacts | 25 |
IP Rating | IP67 |
Related links
- FCT from Molex, FKH Series D-sub Connector Backshell For Use With...
- HARTING, D-Sub Series Spring Latch For Use With D-Sub Connector
- HARTING, D-Sub Series Bracket For Use With D-sub Connector
- Harting, D-Sub Series Knurled Screw For Use With D-Sub Connector
- JAE, D-Sub Series Screw Lock For Use With D-Sub Connector
- HARTING, D-Sub Series Screw Lock For Use With D-Sub Connector
- HARTING, D-Sub Series Extraction Tool For Use With D-Sub Connector
- FCT from Molex, FVK Series D-sub Connector Kit For Use With 15 Way...