TE Connectivity, 5748558 Series Female Screwlock For Use With Metal Shell or All Plastic Connectors (HDP,HDF or HDE)
- RS Stock No.:
- 822-4894
- Mfr. Part No.:
- 5748558-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 822-4894
- Mfr. Part No.:
- 5748558-3
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
AMPLIMITE D-Sub Connector HD, HDE, HDF and HDP Series Female Screwlocks
Female screwlocks and screwlock kits for use with AMPLIMITE series HD, HDE, HDF and HDP Series d-sub connectors. These female screwlocks are made from cold rolled steel with a zinc plated clear or yellow chromate and come as individual screwlock assemblies or as a kit consisting of 2 x individual screwlock assemblies.
Assembly styles:
Female screwlock assembly which has 1 x screwlock, 2 x flat washers and a square nut
Standard and Long Female screwlock assembly which has 1 x screwlock, 2 x flat washers, 1 x lock washer and 1 x hex nut
Female screwlock kit which has 1 x screwlock with external tooth lock washer.
Please refer to table for style, thread size, finish and associated d-sub connector series.
For male screw retainers see stock numbers 450-9208 and 717-4549 typically.
Assembly styles:
Female screwlock assembly which has 1 x screwlock, 2 x flat washers and a square nut
Standard and Long Female screwlock assembly which has 1 x screwlock, 2 x flat washers, 1 x lock washer and 1 x hex nut
Female screwlock kit which has 1 x screwlock with external tooth lock washer.
Please refer to table for style, thread size, finish and associated d-sub connector series.
For male screw retainers see stock numbers 450-9208 and 717-4549 typically.
Assembly styles:
Female screwlock assembly which has 1 x screwlock, 2 x flat washers and a square nut. Standard and Long Female screwlock assembly which has 1 x screwlock, 2 x flat washers, 1 x lock washer and 1 x hex nut
Please Note
Female screwlocks with 2-56 thread size are for use with cable clamps/backshells with mounting flanges. Screwlocks with 4-40 and M3 threads can be used on all other cable clamps/ backshells.
Note
Female screwlocks with 2-56 thread size are for use with cable clamps/backshells with mounting flanges. Screwlocks with 4-40 and M3 threads can be used on all other cable clamps/backshells.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Accessory Type | Female Screwlock |
For Use With | Metal Shell or All Plastic Connectors (HDP,HDF or HDE) |
Series | 5748558 |