ASSMANN WSW, ABW Series Bracket For Use With 15 Way D-Sub Connector
- RS Stock No.:
- 674-2050
- Mfr. Part No.:
- ABW 15
- Brand:
- ASSMANN WSW
On back order for despatch 28/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$2.28
(exc. GST)
$2.51
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $2.28 | $11.40 |
125 - 370 | $2.21 | $11.05 |
375 - 995 | $2.138 | $10.69 |
1000 - 1995 | $2.098 | $10.49 |
2000 + | $2.054 | $10.27 |
*price indicative
- RS Stock No.:
- 674-2050
- Mfr. Part No.:
- ABW 15
- Brand:
- ASSMANN WSW
Related links
- ASSMANN WSW, ABW Series Bracket For Use With D-Sub Connector
- ASSMANN WSW A-HDS 15 Way D-sub Connector Plug
- ASSMANN WSW A-FT Series Thermoplastic D Sub Backshell, 15 Way
- ASSMANN WSW PBT D Sub Backshell, 9 Way
- ASSMANN WSW A-HDS 15 Way Cable Mount D-sub Connector Plug
- ASSMANN WSW A-DF 15 Way Panel Mount D-sub Connector Socket
- ASSMANN WSW A-DS 15 Way Panel Mount D-sub Connector Plug
- ASSMANN WSW A-HDF 15 Way Panel Mount D-sub Connector Socket