- RS Stock No.:
- 184-6216
- Mfr. Part No.:
- RDBD-MEKURAPIN
- Brand:
- Hirose
On back order for despatch 15/08/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.333
(exc. GST)
$0.366
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.333 | $333.00 |
2000 - 3000 | $0.324 | $324.00 |
4000 + | $0.319 | $319.00 |
*price indicative |
- RS Stock No.:
- 184-6216
- Mfr. Part No.:
- RDBD-MEKURAPIN
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The RD-D Series use a molded one-piece design for parallel mounting on a PCB. Designed to be directly connected to the circuits in PCBs, the RD-D Series is suitable for labor-saving in connection work and enhancing the reliability of wiring.
Compact and sturdy due to a metal shell.
Simple construction of RD type single mold.
Offers direct parallel mounting on PCBs in high density and easily connectable to a cable plug.
Gold plated for contact area and mounting area.
A wide variety of combinations available, such as dip soldering (HD), crimping (CD), and ribbon IDC termination (FD).
Uses insulation of highly heat-resistant and chemical- resistant synthetic resin.
Meets your application requirements with a variety of accessories.
Application
Most suitable for modems in communications equipment such as computers, peripherals and terminals, control equipment, measuring instruments, and export equipment.
Simple construction of RD type single mold.
Offers direct parallel mounting on PCBs in high density and easily connectable to a cable plug.
Gold plated for contact area and mounting area.
A wide variety of combinations available, such as dip soldering (HD), crimping (CD), and ribbon IDC termination (FD).
Uses insulation of highly heat-resistant and chemical- resistant synthetic resin.
Meets your application requirements with a variety of accessories.
Application
Most suitable for modems in communications equipment such as computers, peripherals and terminals, control equipment, measuring instruments, and export equipment.
Specifications
Attribute | Value |
---|---|
Accessory Type | Contact Pin |
For Use With | RDBD Series Connectors |
Series | RDBD |