Deltron Thermoplastic D Sub Backshell
- RS Stock No.:
- 283-6919
- Distrelec Article No.:
- 144-17-498
- Mfr. Part No.:
- DH50UN4
- Brand:
- Deltron
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.21
(exc. GST)
$9.03
(inc. GST)
Units | Per unit |
---|---|
1 + | $8.21 |
- RS Stock No.:
- 283-6919
- Distrelec Article No.:
- 144-17-498
- Mfr. Part No.:
- DH50UN4
- Brand:
- Deltron
Related links
- Deltron Thermoplastic D Sub Backshell, Strain Relief
- Deltron Thermoplastic D Sub Backshell, 9 Way, Strain Relief
- Deltron Thermoplastic D Sub Backshell, 25 Way
- RS PRO Thermoplastic D Sub Backshell
- TE Connectivity AMPLIMITE Series Thermoplastic D Sub Backshell
- Amphenol ICC 8630CH Series Thermoplastic D Sub Backshell, 15 Way
- Harting D-Sub Series Thermoplastic D Sub Backshell, 15 Way
- Harting Thermoplastic D Sub Backshell, 15 Way