- RS Stock No.:
- 174-8777
- Mfr. Part No.:
- 979-025-030R121
- Brand:
- Norcomp
On back order for despatch 04/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$8.49
(exc. GST)
$9.34
(inc. GST)
Units | Per unit |
1 - 12 | $8.49 |
13 - 24 | $8.27 |
25 + | $8.15 |
- RS Stock No.:
- 174-8777
- Mfr. Part No.:
- 979-025-030R121
- Brand:
- Norcomp
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
180° Top Entry available in 5 industry sizes/positions:
Standard (9, 15, 25, 37, 50) or High Density (15, 26, 44, 62, 78)
Not compatible with 170 Crimp or 180 crimp series
4-40 mating hardware supplied with backshell.
Perimeter sealing lips for secure sealing.
Available in die cast, metalized plastic and plastic.
Cost effective backshell.
Easy assembly reduces manufacturing cost.
Strain Relief design ensures secure fit no matter what cable diameter is used.
Grommet tree supplied - various sizes.
Die Cast: Zinc Alloy Ingot.
Plating: Nickle over copper
Metalized Plastic: High temperature
Plating: Chrome
Plastic: High temperature plastic
Hardware: Steel, nickel plating
Standard (9, 15, 25, 37, 50) or High Density (15, 26, 44, 62, 78)
Not compatible with 170 Crimp or 180 crimp series
4-40 mating hardware supplied with backshell.
Perimeter sealing lips for secure sealing.
Available in die cast, metalized plastic and plastic.
Cost effective backshell.
Easy assembly reduces manufacturing cost.
Strain Relief design ensures secure fit no matter what cable diameter is used.
Grommet tree supplied - various sizes.
Die Cast: Zinc Alloy Ingot.
Plating: Nickle over copper
Metalized Plastic: High temperature
Plating: Chrome
Plastic: High temperature plastic
Hardware: Steel, nickel plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Housing Material | Zinc |
Body Orientation | Straight |
Colour | Grey |
Housing Material Plating | Nickel |
Series | 979 |
Related links
- Cable Knives
- ADAFRUIT INDUSTRIES Maxbotix Ultrasonic Distance Sensor Module for LV-EZ0
- Norcomp 979 Series Zinc Alloy D Sub Backshell Strain Relief
- Norcomp 979 Series Zinc D Sub Backshell, 9 Way
- Norcomp 979 Series Zinc D Sub Backshell, 15 Way
- Legrand 979 Series Black Plastic Cable Gland 6mm Min IP68
- Stanley Slotted Screwdriver 150 mm Blade
- Norgren Bracket for Olympian Plus