Norcomp 979 Series Zinc D Sub Backshell, 25 Way
- RS Stock No.:
- 174-8641
- Mfr. Part No.:
- 979-025-030R121
- Brand:
- Norcomp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-8641
- Mfr. Part No.:
- 979-025-030R121
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 25 | |
| Housing Material | Zinc | |
| Body Orientation | Straight | |
| Colour | Grey | |
| Housing Material Plating | Nickel | |
| Series | 979 | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 25 | ||
Housing Material Zinc | ||
Body Orientation Straight | ||
Colour Grey | ||
Housing Material Plating Nickel | ||
Series 979 | ||
180° Top Entry available in 5 industry sizes/positions:
Standard (9, 15, 25, 37, 50) or High Density (15, 26, 44, 62, 78)
Not compatible with 170 Crimp or 180 crimp series
4-40 mating hardware supplied with backshell.
Perimeter sealing lips for secure sealing.
Available in die cast, metalized plastic and plastic.
Cost effective backshell.
Easy assembly reduces manufacturing cost.
Strain Relief design ensures secure fit no matter what cable diameter is used.
Grommet tree supplied - various sizes.
Die Cast: Zinc Alloy Ingot.
Plating: Nickle over copper
Metalized Plastic: High temperature
Plating: Chrome
Plastic: High temperature plastic
Hardware: Steel, nickel plating
Standard (9, 15, 25, 37, 50) or High Density (15, 26, 44, 62, 78)
Not compatible with 170 Crimp or 180 crimp series
4-40 mating hardware supplied with backshell.
Perimeter sealing lips for secure sealing.
Available in die cast, metalized plastic and plastic.
Cost effective backshell.
Easy assembly reduces manufacturing cost.
Strain Relief design ensures secure fit no matter what cable diameter is used.
Grommet tree supplied - various sizes.
Die Cast: Zinc Alloy Ingot.
Plating: Nickle over copper
Metalized Plastic: High temperature
Plating: Chrome
Plastic: High temperature plastic
Hardware: Steel, nickel plating
