TE Connectivity ADK Series ABS D Sub Backshell, 15 Way, Strain Relief

This image is representative of the product range

Discontinued
RS Stock No.:
162-1597
Mfr. Part No.:
1-2198617-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

D-Sub Shell Size

A

Housing Material

ABS

Body Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

ADK

TE Connectivity ADK Series RFI/EMI Nickel Plated Plastic Backshells


ADK series RFI/EMI shielded two piece nickel plated plastic backshell/cable clamps. These ADK series RFI/EMI shielded two piece nickel plated plastic backshells are made from UL94 V0 ABS with a nickel plating, have a 4-40 thread size and accept a cable diameter range of 4-13mm. Screws, retainer clips and grommets are supplied with these ADK backshells.

Part numbers x-2198617-x have a 180 ° cable exit

Part numbers x-2198618-x have a 45 ° cable exit