FCT FMD Series Die Cast Zinc Angled D Sub Backshell, 9 Way, Strain Relief
- RS Stock No.:
- 123-7411
- Mfr. Part No.:
- FMD1 / 1731110095
- Brand:
- FCT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7411
- Mfr. Part No.:
- FMD1 / 1731110095
- Brand:
- FCT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | E | |
| Housing Material | Die Cast Zinc | |
| Body Orientation | Angled | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Housing Material Plating | Nickel | |
| Series | FMD | |
| Select all | ||
|---|---|---|
Brand FCT | ||
Number of Contacts 9 | ||
D-Sub Shell Size E | ||
Housing Material Die Cast Zinc | ||
Body Orientation Angled | ||
Colour Silver | ||
Strain Relief Yes | ||
Housing Material Plating Nickel | ||
Series FMD | ||
- COO (Country of Origin):
- DE
FCT- D-Sub Metal Backshells
From FCT, a series of metal D-Sub connector hoods. The diecast zinc backshells have two cable outlets and a catch spring lid locking system. Supplied with 4-40 UNC locking screws.
FCT- D-Sub Connectors
