Gp Batteries GP Batteries Ultra Alkaline 1.5V D Batteries
- RS Stock No.:
- 244-4639
- Mfr. Part No.:
- GPPCA13AU004
- Brand:
- Gp Batteries
Subtotal (1 pack of 2 units)*
$5.72
(exc. GST)
$6.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $2.86 | $5.72 |
*price indicative
- RS Stock No.:
- 244-4639
- Mfr. Part No.:
- GPPCA13AU004
- Brand:
- Gp Batteries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gp Batteries | |
| Model Number | GP13AU | |
| Brand Range | GP Batteries Ultra Alkaline | |
| Size | D | |
| Nominal Voltage | 1.5V | |
| Terminal Type | Standard | |
| Select all | ||
|---|---|---|
Brand Gp Batteries | ||
Model Number GP13AU | ||
Brand Range GP Batteries Ultra Alkaline | ||
Size D | ||
Nominal Voltage 1.5V | ||
Terminal Type Standard | ||
RoHS Status: Exempt
The Gp Batteries ultra alkaline is especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices.
Shelf life up to 10 years
Full range of sizes
Full range of sizes
