- RS Stock No.:
- 181-1845
- Mfr. Part No.:
- 471215CY CL033
- Brand:
- Alpha Wire
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$2,974.66
(exc. GST)
$3,272.13
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $2,974.66 | $29.747 |
*price indicative |
- RS Stock No.:
- 181-1845
- Mfr. Part No.:
- 471215CY CL033
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Pro-Met industrial cables are designed to perform better, providing consistent and reliable operation. The result is more uptime, fewer errors, and precise operation of equipment. Pro-Mets round construction makes it easier to install, seal, and route.
Specifications
Attribute | Value |
---|---|
Number of Cores | 12 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Control Cable Type | CY |
Sheath Colour | Transparent |
Outer Diameter | 1.52mm |
Sheath Material | PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Screen Type | Tinned Copper Braid |
Conductor Material | Copper |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |
Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C |
Fire Behaviour | Flame Retardant |
Voltage Rating | 300/500 V ac |
Insulation Material | PVC |
Minimum Bend Radius | 30.4 (Dynamic) mm, 9.12 (Static) mm |
Core Strands | 28/0.25 mm |
Conductor Resistance | 19.5 Ω/km |
Related links
- Alpha Wire Control Cable 0.5 mm² Screened Transparent PVC Sheath
- Alpha Wire Control Cable 0.75 mm² Screened Transparent PVC Sheath
- Alpha Wire Control Cable 1 mm² Screened Transparent PVC Sheath
- Alpha Wire Control Cable Screened Grey PVC Sheath, 22 AWG
- Alpha Wire Control Cable 1.5 mm² Screened Grey PVC Sheath
- Alpha Wire Control Cable 0.75 mm² Unscreened Grey PVC Sheath
- Alpha Wire Control Cable 0.5 mm² Unscreened Grey PVC Sheath
- Alpha Wire Control Cable Screened Grey PVC Sheath, 24 AWG